All prices are in US dollars.
Digi-Key Part Number IRFS7530PBF-ND
Price Break Unit Price Extended Price
1 3.45000 3.45
10 3.09400 30.94
100 2.53500 253.50
500 2.15800 1,079.00
1,000 1.82000 1,820.00
Quantity Available Digi-Key Stock: 515
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 15 Weeks
Manufacturer Part Number

IRFS7530PBF

Description MOSFET N CH 60V 195A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRF(B,S,SL)7530PbF
Product Photos TO-263
Featured Product 60 V StrongIRFET Power MOSFETs
PCN Design/Specification Copper Plating Update 31/Aug/2015
Material Chg 24/Nov/2015
PCN Assembly/Origin Warehouse Transfer 29/Jul/2015
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®, StrongIRFET™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 195A (Tc)
Rds On (Max) @ Id, Vgs 2 mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.7V @ 250µA
Gate Charge (Qg) @ Vgs 411nC @ 10V
Input Capacitance (Ciss) @ Vds 13703pF @ 25V
Power - Max 375W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Online Catalog N-Channel Standard FETs
Other Names SP001552334
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRFS7530TRLPBF-ND IRFS7530TRLPBF Infineon Technologies Americas Corp. Tape & Reel (TR)? 0
2.15800 800
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • IRFS7530-7PPBF - Infineon Technologies Americas Corp. | IRFS7530-7PPBF-ND DigiKey Electronics
  • IRFS7530-7PPBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 240A D2PAK
  • Unit Price 3.65000

17:53:04 5/25/2016