All prices are in US dollars.
Digi-Key Part Number IRFS7530-7PPBF-ND
Price Break Unit Price Extended Price
1 3.65000 3.65
10 3.28200 32.82
100 2.68910 268.91
500 2.28914 1,144.57
1,000 1.93060 1,930.60
Quantity Available Digi-Key Stock: 8,833
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFS7530-7PPBF

Description MOSFET N CH 60V 240A D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRFS7530-7PPbF
Product Photos TO-263-7 DPak (6 LeadsTab)
Featured Product 60 V StrongIRFET Power MOSFETs
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®, StrongIRFET™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 240A (Tc)
Rds On (Max) @ Id, Vgs 1.4 mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.7V @ 250µA
Gate Charge (Qg) @ Vgs 354nC @ 10V
Input Capacitance (Ciss) @ Vds 12960pF @ 25V
Power - Max 375W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-7, D²Pak (6 Leads + Tab)
Supplier Device Package D2PAK (7-Lead)
Online Catalog N-Channel Standard FETs
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRFS7530TRL7PP-ND IRFS7530TRL7PP Infineon Technologies Americas Corp. Tape & Reel (TR)? 0
2.28914 800
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • DRV8302DCAR - Texas Instruments | 296-29544-1-ND DigiKey Electronics
  • DRV8302DCAR
  • Texas Instruments
  • IC MOTOR CONTROLLER PAR 56HTSSOP
  • Unit Price 6.14000
  • NCP18XH103F03RB - Murata Electronics North America | 490-4800-1-ND DigiKey Electronics
  • NCP18XH103F03RB
  • Murata Electronics North America
  • THERMISTOR 10K OHM NTC 0603 SMD
  • Unit Price 0.23000
  • PMEG6020ER,115 - NXP Semiconductors | 568-6529-1-ND DigiKey Electronics
  • PMEG6020ER,115
  • NXP Semiconductors
  • DIODE SCHOTTKY 60V 2A SOD123W
  • Unit Price 0.45000
  • SXH-001T-P0.6 - JST Sales America Inc. | 455-1135-1-ND DigiKey Electronics
  • SXH-001T-P0.6
  • JST Sales America Inc.
  • CONN TERM CRIMP XH 22-28AWG
  • Unit Price 0.10000

09:35:47 5/5/2016