All prices are in US dollars.
Digi-Key Part Number IRFP7530PBF-ND
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.45100 34.51
100 2.82750 282.75
500 2.40700 1,203.50
1,000 2.03000 2,030.00
Quantity Available Digi-Key Stock: 256
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 15 Weeks
Manufacturer Part Number

IRFP7530PBF

Description MOSFET N CH 60V 195A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRFP7530PbF
Product Photos TO-247AC Pkg
IRFP7530PBF
Featured Product 60 V StrongIRFET Power MOSFETs
PCN Design/Specification Pb/Sn/Ag Material Update 09/Feb/2015
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 25
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®, StrongIRFET™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 195A (Tc)
Rds On (Max) @ Id, Vgs 2 mOhm @ 100A, 10V
Vgs(th) (Max) @ Id 3.7V @ 250µA
Gate Charge (Qg) @ Vgs 411nC @ 10V
Input Capacitance (Ciss) @ Vds 13703pF @ 25V
Power - Max 341W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
Online Catalog N-Channel Standard FETs
Other Names SP001560520
Customers who are interested in this product are also interested in:
  • IRFP7537PBF - Infineon Technologies Americas Corp. | IRFP7537PBF-ND DigiKey Electronics
  • IRFP7537PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 172A TO247
  • Unit Price 2.65000
  • IRFB7530PBF - Infineon Technologies Americas Corp. | IRFB7530PBF-ND DigiKey Electronics
  • IRFB7530PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 195A TO-220AB
  • Unit Price 3.34000
  • IRFP7430PBF - Infineon Technologies Americas Corp. | IRFP7430PBF-ND DigiKey Electronics
  • IRFP7430PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 40V 195A TO247
  • Unit Price 4.51000
  • BTS555 E3146 - Infineon Technologies | BTS555E3146INLF-ND DigiKey Electronics
  • BTS555 E3146
  • Infineon Technologies
  • IC SW PWR HISIDE TO-218-5-146
  • Unit Price 10.05000
  • IRFP3206PBF - Infineon Technologies Americas Corp. | IRFP3206PBF-ND DigiKey Electronics
  • IRFP3206PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 60V 120A TO-247AC
  • Unit Price 2.73000

04:15:36 5/25/2016