All prices are in US dollars.
Digi-Key Part Number IRFB7546PBF-ND
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.76100 7.61
100 0.59340 59.34
500 0.49020 245.10
1,000 0.38700 387.00
Quantity Available Digi-Key Stock: 2,453
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFB7546PBF

Description MOSFET N-CH 60V 75A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

IRFB7546PBF Infineon Technologies Americas Corp. | IRFB7546PBF-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets IRFB7546PbF
Product Photos TO-220AB PKG
Featured Product 60 V StrongIRFET Power MOSFETs
Automatic Opening Systems
PCN Assembly/Origin Warehouse Transfer 29/Jul/2015
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®, StrongIRFET™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Rds On (Max) @ Id, Vgs 7.3 mOhm @ 45A, 10V
Vgs(th) (Max) @ Id 3.7V @ 100µA
Gate Charge (Qg) @ Vgs 87nC @ 10V
Input Capacitance (Ciss) @ Vds 3000pF @ 25V
Power - Max 99W
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog N-Channel Standard FETs
Customers who are interested in this product are also interested in:
  • IRFB7730PBF - Infineon Technologies Americas Corp. | IRFB7730PBF-ND DigiKey Electronics
  • IRFB7730PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 75V 195A TO220
  • Unit Price 3.11000
  • IRFB7545PBF - Infineon Technologies Americas Corp. | IRFB7545PBF-ND DigiKey Electronics
  • IRFB7545PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 95A TO-220AB
  • Unit Price 1.09000
  • IRF100B202 - Infineon Technologies Americas Corp. | IRF100B202-ND DigiKey Electronics
  • IRF100B202
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 100V 97A TO-220AB
  • Unit Price 1.52000
  • IRFB7540PBF - Infineon Technologies Americas Corp. | IRFB7540PBF-ND DigiKey Electronics
  • IRFB7540PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 110A TO-220AB
  • Unit Price 1.24000
  • IRFB3306PBF - Infineon Technologies Americas Corp. | IRFB3306PBF-ND DigiKey Electronics
  • IRFB3306PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 60V 120A TO-220AB
  • Unit Price 2.72000

01:29:09 2/6/2016