All prices are in US dollars.
Digi-Key Part Number IRFB7545PBF-ND
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.97100 9.71
100 0.75670 75.67
500 0.62510 312.55
1,000 0.49350 493.50
Quantity Available
Manufacturer

Manufacturer Part Number

IRFB7545PBF

Description MOSFET N CH 60V 95A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRFB7545PbF
Product Photos TO-220AB PKG
Featured Product 60 V StrongIRFET Power MOSFETs
Automatic Opening Systems
PCN Assembly/Origin Warehouse Transfer 29/Jul/2015
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®, StrongIRFET™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 95A (Tc)
Rds On (Max) @ Id, Vgs 5.9 mOhm @ 57A, 10V
Vgs(th) (Max) @ Id 3.7V @ 100µA
Gate Charge (Qg) @ Vgs 110nC @ 10V
Input Capacitance (Ciss) @ Vds 4010pF @ 25V
Power - Max 125W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
Online Catalog N-Channel Standard FETs
Customers who are interested in this product are also interested in:
  • IRFB7540PBF - Infineon Technologies Americas Corp. | IRFB7540PBF-ND DigiKey Electronics
  • IRFB7540PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 110A TO-220AB
  • Unit Price 1.24000
  • IRFB7730PBF - Infineon Technologies Americas Corp. | IRFB7730PBF-ND DigiKey Electronics
  • IRFB7730PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 75V 195A TO220
  • Unit Price 3.11000
  • IRFB7546PBF - Infineon Technologies Americas Corp. | IRFB7546PBF-ND DigiKey Electronics
  • IRFB7546PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 60V 75A TO-220AB
  • Unit Price 0.85000
  • IPP040N06N3GXKSA1 - Infineon Technologies | IPP040N06N3GXKSA1-ND DigiKey Electronics
  • IPP040N06N3GXKSA1
  • Infineon Technologies
  • MOSFET N-CH 60V 90A TO220-3
  • Unit Price 1.31000
  • IRFB7446PBF - Infineon Technologies Americas Corp. | IRFB7446PBF-ND DigiKey Electronics
  • IRFB7446PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 40V 120A TO220
  • Unit Price 1.40000

14:53:02 4/29/2016