All prices are in US dollars.
Digi-Key Part Number IRFB7540PBF-ND
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.10900 11.09
100 0.86480 86.48
500 0.71440 357.20
1,000 0.56400 564.00
Quantity Available Digi-Key Stock: 3,669
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFB7540PBF

Description MOSFET N CH 60V 110A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IRF(B,S,SL)7540PbF
Product Photos TO-220AB PKG
Featured Product 60 V StrongIRFET Power MOSFETs
Automatic Opening Systems
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®, StrongIRFET™
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 110A (Tc)
Rds On (Max) @ Id, Vgs 5.1 mOhm @ 65A, 10V
Vgs(th) (Max) @ Id 3.7V @ 100µA
Gate Charge (Qg) @ Vgs 130nC @ 10V
Input Capacitance (Ciss) @ Vds 4555pF @ 25V
Power - Max 160W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
Online Catalog N-Channel Standard FETs
Customers who are interested in this product are also interested in:
  • IRFB7546PBF - Infineon Technologies Americas Corp. | IRFB7546PBF-ND DigiKey Electronics
  • IRFB7546PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 60V 75A TO-220AB
  • Unit Price 0.85000
  • IRFB7530PBF - Infineon Technologies Americas Corp. | IRFB7530PBF-ND DigiKey Electronics
  • IRFB7530PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 195A TO-220AB
  • Unit Price 3.34000
  • IRFB7545PBF - Infineon Technologies Americas Corp. | IRFB7545PBF-ND DigiKey Electronics
  • IRFB7545PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 60V 95A TO-220AB
  • Unit Price 1.09000
  • IRF3205PBF - Infineon Technologies Americas Corp. | IRF3205PBF-ND DigiKey Electronics
  • IRF3205PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N-CH 55V 110A TO-220AB
  • Unit Price 1.89000
  • IRFB7437PBF - Infineon Technologies Americas Corp. | IRFB7437PBF-ND DigiKey Electronics
  • IRFB7437PBF
  • Infineon Technologies Americas Corp.
  • MOSFET N CH 40V 195A TO220
  • Unit Price 1.66000

18:35:02 5/2/2016