Product Index  >  Integrated Circuits (ICs)  >  PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IR3891MTRPBF Datasheet IR3891MTRPBF - Infineon Technologies Americas Corp. IR3891MTRPBFTR-ND IC REG BCK ADJ 4A DL SYNC 31PQFN 0
2.30090 4,000 Tape & Reel (TR)?
Alternate Packaging
SupIRBuck™ Step-Down Positive Buck Adjustable 2 1V 21V 0.5V 18.06V 4A 300kHz ~ 1.5MHz Yes -40°C ~ 125°C (TJ) Surface Mount 31-PowerVFQFN PQFN (5x6)
IR3891MTRPBF Datasheet IR3891MTRPBF - Infineon Technologies Americas Corp. IR3891MTRPBFCT-ND IC REG BCK ADJ 4A DL SYNC 31PQFN 3,560 - Immediate
4.72000 1 Cut Tape (CT)?
Alternate Packaging
SupIRBuck™ Step-Down Positive Buck Adjustable 2 1V 21V 0.5V 18.06V 4A 300kHz ~ 1.5MHz Yes -40°C ~ 125°C (TJ) Surface Mount 31-PowerVFQFN PQFN (5x6)
IR3891MTRPBF Datasheet IR3891MTRPBF - Infineon Technologies Americas Corp. IR3891MTRPBFDKR-ND IC REG BCK ADJ 4A DL SYNC 31PQFN 3,560 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SupIRBuck™ Step-Down Positive Buck Adjustable 2 1V 21V 0.5V 18.06V 4A 300kHz ~ 1.5MHz Yes -40°C ~ 125°C (TJ) Surface Mount 31-PowerVFQFN PQFN (5x6)
Results per Page
Page 1/1

15:23:20 5/3/2016