• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number IRAUIRFU8401-ND
Price Break Unit Price Extended Price
750 0.89300 669.75
Quantity Available
Manufacturer

Manufacturer Part Number

AUIRFU8401

Description MOSFET N-CH 40V 100A IPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AUIRF(R,U)8401
Product Photos TO251-3 Long Leads
Product Training Modules Discrete Power MOSFETs 40V and Below
Featured Product 40 V Automotive-Qualified COOLiRFET™ MOSFET
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 75
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Rds On (Max) @ Id, Vgs 4.25 mOhm @ 60A, 10V
Vgs(th) (Max) @ Id 3.9V @ 500µA
Gate Charge (Qg) @ Vgs 63nC @ 10V
Input Capacitance (Ciss) @ Vds 2200pF @ 25V
Power - Max 79W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package I-Pak
Online Catalog N-Channel Standard FETs
Other Names IRAUIRFU8401

20:20:32 5/2/2016