• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number IRAUIRFSL8403-ND
Price Break Unit Price Extended Price
500 1.19000 595.00
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 15 Weeks
Manufacturer Part Number

AUIRFSL8403

Description MOSFET N-CH 40V 123A TO262
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AUIRFS(L)8403
Product Photos HEXFET TO-262-3 Long Leads
Product Training Modules Discrete Power MOSFETs 40V and Below
Featured Product 40 V Automotive-Qualified COOLiRFET™ MOSFET
PCN Packaging Package Drawing Update 19/Aug/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

FETs - Single

Series HEXFET®
Packaging ? Tube?
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 123A (Tc)
Rds On (Max) @ Id, Vgs 3.3 mOhm @ 70A, 10V
Vgs(th) (Max) @ Id 3.9V @ 100µA
Gate Charge (Qg) @ Vgs 93nC @ 10V
Input Capacitance (Ciss) @ Vds 3183pF @ 25V
Power - Max 99W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
Supplier Device Package TO-262
Online Catalog N-Channel Standard FETs
Other Names IRAUIRFSL8403
SP001520686

14:37:46 5/24/2016