Product Index  >  Discrete Semiconductor Products  >  FETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AUIRFN8403TR Datasheet AUIRFN8403TR - Infineon Technologies Americas Corp. AUIRFN8403TR-ND MOSFET N-CH 40V 95A 8PQFN 4,000 - Immediate
0.83700 4,000 Tape & Reel (TR)?
Alternate Packaging
HEXFET® MOSFET N-Channel, Metal Oxide Standard 40V 95A (Tc) 3.3 mOhm @ 50A, 10V 3.9V @ 100µA 98nC @ 10V 3174pF @ 25V 4.3W -55°C ~ 175°C (TJ) Surface Mount 8-PowerTDFN 8-PQFN (5x6)
AUIRFN8403TR Datasheet AUIRFN8403TR - Infineon Technologies Americas Corp. AUIRFN8403CT-ND MOSFET N-CH 40V 95A 8PQFN 4,096 - Immediate
1.88000 1 Cut Tape (CT)?
Alternate Packaging
HEXFET® MOSFET N-Channel, Metal Oxide Standard 40V 95A (Tc) 3.3 mOhm @ 50A, 10V 3.9V @ 100µA 98nC @ 10V 3174pF @ 25V 4.3W -55°C ~ 175°C (TJ) Surface Mount 8-PowerTDFN 8-PQFN (5x6)
AUIRFN8403TR Datasheet AUIRFN8403TR - Infineon Technologies Americas Corp. AUIRFN8403DKR-ND MOSFET N-CH 40V 95A 8PQFN 4,096 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
HEXFET® MOSFET N-Channel, Metal Oxide Standard 40V 95A (Tc) 3.3 mOhm @ 50A, 10V 3.9V @ 100µA 98nC @ 10V 3174pF @ 25V 4.3W -55°C ~ 175°C (TJ) Surface Mount 8-PowerTDFN 8-PQFN (5x6)
Results per Page
Page 1/1

20:29:01 5/1/2016