Add To Favorites
Product Overview
Digi-Key Part Number MGR1650-ND
Quantity Available 16
Can ship immediately

Manufacturer Part Number


Description Keypad Switch 12 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All



Keypad Switches


Storm Interface

Series 720 GFX-i
Part Status Active
Switch Type Conductive Rubber
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Illuminated - White
Legend Type Interchangeable
Key Type Transparent Key Cap
Output Type Matrix
Legend Customizable (Included)
Legend Color Black
Key Color Multiple
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) 5 VDC
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
Additional Resources
Standard Package ? 1
Other Names MGR1650

18:12:23 10/25/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 42.98000 42.98
10 39.98400 399.84
25 37.48520 937.13
50 34.98600 1,749.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback