Add To Favorites
Product Overview
Digi-Key Part Number MGR1649-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

7207-041W203

Description Keypad Switch 4 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Category

Switches

Family

Keypad Switches

Manufacturer

Storm-Interface

Series 720 GFX-i
Switch Type Conductive Rubber
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Illumination Illuminated - White
Legend Type Interchangeable
Key Type Transparent Key Cap
Output Type Matrix
Legend Customizable (Included)
Legend Color Black
Key Color Multiple
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) 5 VDC
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names MGR1649

06:20:11 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 28.67000 28.67
10 26.66700 266.67
25 25.00040 625.01
50 23.33360 1,166.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback