Add To Favorites
Product Overview
Digi-Key Part Number MGR1662-ND
Quantity Available 7
Can ship immediately

Manufacturer Part Number


Description Keypad Switch 12 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All



Keypad Switches


Storm Interface

Series 720 TFX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Telephone Format
Legend Color Black
Key Color White
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
Additional Resources
Standard Package ? 1
Other Names MGR1662

13:25:28 10/21/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 29.75000 29.75
10 27.67900 276.79
25 25.94880 648.72
50 24.21880 1,210.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback