Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MGR1655-ND
Quantity Available
Manufacturer

Manufacturer Part Number

7203-04CW203

Description Keypad Switch 4 Polymer Keys Conductive Rubber Contacts Matrix Output Illuminated - White 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Category

Switches

Family

Keypad Switches

Manufacturer

Storm Interface

Series 720 TFX-i
Part Status Active
Switch Type Conductive Rubber
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Illumination Illuminated - White
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Arrows
Legend Color Black
Key Color White
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) 5 VDC
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
Additional Resources
Standard Package ? 1
Other Names MGR1655

03:46:19 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.81000 24.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback