Add To Favorites
Product Overview
Digi-Key Part Number MGR1654-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

7202-16T0203

Description Keypad Switch 16 Polymer Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Category

Switches

Family

Keypad Switches

Manufacturer

Storm Interface

Series 720 BLK
Part Status Active
Switch Type Conductive Rubber
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Polymer
Output Type Matrix
Legend Telephone Format, Color Coded Format
Legend Color White
Key Color Multiple
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions -
Operating Temperature -20°C ~ 60°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features -
Operational Life 2,000,000 Cycles
Approvals CE
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names MGR1654

21:00:48 8/31/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 37.53000 37.53
10 34.90800 349.08
25 32.72680 818.17
50 30.54500 1,527.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback