All prices are in US dollars.
Digi-Key Part Number 3M120M-ND
Price Break Unit Price Extended Price
1,000 0.09463 94.63
2,000 0.08937 178.74
3,000 0.08674 260.22
5,000 0.08411 420.56
10,000 0.07623 762.27
25,000 0.07097 1,774.24
50,000 0.06834 3,417.05
Quantity Available Digi-Key Stock: 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8NT50-M

Description 8" NATURAL 50LB CABLE TIE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

CT8NT50-M 3M | 3M120M-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets Cable Ties Datasheet
Product Photos CT8NT50-M
Featured Product Cable Ties
Standard Package ? 1,000
Category

Cables, Wires - Management

Family

Cable Ties and Cable Lacing

Series -
Packaging ? 1000 per Pkg
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 1.88" (47.75mm)
Length 0.633' (193.00mm, 7.60")
Width 0.180" (4.57mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 50 lbs (22.7 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
Online Catalog CT Series
Other Names 000-51128-59299-1
3M120M
80611469588
CT8NT50M

03:27:20 2/6/2016