Add To Favorites
Product Overview
Digi-Key Part Number 3M119M-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CT8NT40-M

Description Standard, Locking Natural 2.00" (50.80mm) 0.141" (3.60mm) 40 lbs (18.1 kg) 0.742' (226.16mm, 8.90")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Cable Ties Datasheet
Featured Product Cable Ties
Online Catalog CT Series
Product Attributes Select All
Category

Cables, Wires - Management

Family

Cable Ties and Cable Lacing

Manufacturer

3M

Series -
Packaging ? 1000 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Bundle Diameter 2.00" (50.80mm)
Length 0.742' (226.16mm, 8.90")
Width 0.141" (3.60mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.1 kg)
Features -
Material Polyamide (PA), Nylon
Color Natural
 
Additional Resources
Standard Package ? 1,000
Other Names 000-51128-59291-5
3M119M
80611469505
CT8NT40M

05:35:22 12/11/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.07322 73.22
2,000 0.06916 138.31
3,000 0.06712 201.37
5,000 0.06509 325.44
10,000 0.05899 589.86
25,000 0.05492 1,372.95
50,000 0.05288 2,644.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 3M119C-ND
  • Minimum Quantity: 100
  • Quantity Available: 800 - Immediate
  • Unit Price: 0.22810
Send Feedback