Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 3M10609-ND
Price Break Unit Price Extended Price
1 2.11000 2.11
10 1.91100 19.11
25 1.79400 44.85
50 1.71600 85.80
100 1.63800 163.80
250 1.48200 370.50
500 1.36500 682.50
1,000 1.17000 1,170.00
2,500 1.09200 2,730.00
Quantity Available Digi-Key Stock: 358
Can ship immediately
Manufacturer

Manufacturer Part Number

8R15-N001

Description 15 Position D-Sub Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8Rxx-x00x Drawing
Product Photos 8R15-N001
Featured Product 3M™ Solder-Cup D Sub Plug and Socket, 8000 Series
Standard Package ? 1,000
Category

Connectors, Interconnects

Family

D-Sub Connectors

Series 8000
Packaging ? Tray?
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color -
Mating Products
3M10605-ND - CONN D-SUB PLUG 15POS PNL MNT
Other Names 00051115598074
051115598074
3M10609
70-0100-2844-0
70010028440
8R15N001
Customers who are interested in this product are also interested in:
  • GTS447A301HR - CW Industries | CWI286-ND DigiKey Electronics
  • GTS447A301HR
  • CW Industries
  • SWITCH TOGGLE SPST 16A 250V
  • Unit Price 4.27000
  • 1656262 - Phoenix Contact | 277-7325-ND DigiKey Electronics
  • 1656262
  • Phoenix Contact
  • ASSEMBLED D-SUB CABLE 15-POS
  • Unit Price 11.33000
  • RL6365 - Hammond Manufacturing | HM1073-ND DigiKey Electronics
  • RL6365
  • Hammond Manufacturing
  • BOX ABS GRAY 4.92"L X 3.94"W
  • Unit Price 6.12000
  • P160KNP-0QD20B10K - TT Electronics/BI | 987-1662-ND DigiKey Electronics
  • P160KNP-0QD20B10K
  • TT Electronics/BI
  • POT 10K OHM 1/5W PLASTIC LINEAR
  • Unit Price 0.76000
  • DA15P064TXLF - Amphenol FCI | 609-1512-ND DigiKey Electronics
  • DA15P064TXLF
  • Amphenol FCI
  • CONN DSUB PLUG 15POS STR SLD CUP
  • Unit Price 1.45000

08:17:14 5/25/2016