Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 3M10605-ND
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.52000 25.20
25 2.31000 57.75
50 2.20500 110.25
100 2.10000 210.00
250 1.83752 459.38
500 1.78500 892.50
1,000 1.52250 1,522.50
2,500 1.41750 3,543.75
Quantity Available Digi-Key Stock: 709
Can ship immediately
Manufacturer

Manufacturer Part Number

8P15-N001

Description 15 Position D-Sub Plug, Male Pins Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 8Pxx-x00x Drawing
Product Photos 8P15-N001
Featured Product 3M™ Solder-Cup D Sub Plug and Socket, 8000 Series
Standard Package ? 1,000
Category

Connectors, Interconnects

Family

D-Sub Connectors

Series 8000
Packaging ? Tray?
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Thermoplastic
Color -
Mating Products
3M10609-ND - CONN D-SUB RCPT 15POS PNL MNT
Other Names 00051115597978
05111559797
3M10605
70-0100-2834-1
70010028341
8P15N001
Customers who are interested in this product are also interested in:
  • G17S1510110EU - Amphenol Commercial Products | G17S1510110EU-ND DigiKey Electronics
  • G17S1510110EU
  • Amphenol Commercial Products
  • CONN DSUB PLUG 15POS STR SLD CUP
  • Unit Price 0.66000
  • DA-15P-K87 - ITT Cannon, LLC | 1003-1885-ND DigiKey Electronics
  • DA-15P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 15POS PNL MNT
  • Unit Price 6.53000

14:43:07 5/28/2016