Product Index  >  Circuit Protection  >  TVS - Diodes

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TPSMA6L20A Datasheet TPSMA6L20A - Littelfuse Inc. F6157TR-ND TVS DIODE 20VWM 32.4VC SMA 0
Standard Lead Time 10 Weeks
0.15500 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101, TPSMA6L Zener 1
-
20V 22.2V 32.4V 18.6A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
TPSMA6L20A Datasheet TPSMA6L20A - Littelfuse Inc. F6157CT-ND TVS DIODE 20VWM 32.4VC SMA 1,568 - Immediate
0.49000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101, TPSMA6L Zener 1
-
20V 22.2V 32.4V 18.6A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
TPSMA6L20A Datasheet TPSMA6L20A - Littelfuse Inc. F6157DKR-ND TVS DIODE 20VWM 32.4VC SMA 1,568 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101, TPSMA6L Zener 1
-
20V 22.2V 32.4V 18.6A 600W No Automotive
-
-50°C ~ 150°C (TJ) Surface Mount DO-221AC, SMA Flat Leads DO-221AC
Results per Page
Page 1/1

09:11:15 7/25/2016