• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number F6195-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q6012LTH1LED

Description TRIAC Internally Triggered 600V 12A Through Hole TO-220 Isolated Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Q6012LTH1LED Series
Featured Product LED Dimmer Triac/QUADRAC Thyristors
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Thyristors - TRIACs

Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Discontinued
Triac Type Internally Triggered
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) -
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A
Current - Gate Trigger (Igt) (Max) -
Current - Hold (Ih) (Max) 8mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3 Isolated Tab
Supplier Device Package TO-220 Isolated Tab
 
Additional Resources
Standard Package ? 500
Other Names F6195

16:50:43 8/29/2016

Alternate Package | This part is also available in the following packaging:
  • Tube ? : F7283-ND
  • Minimum Quantity: 1
  • Quantity Available: 483 - Immediate
  • Unit Price: 1.92000
Send Feedback