• Non-Stock ?
  • Version no longer manufactured. See Alternate Package or Substitute options.
All prices are in US dollars.
Digi-Key Part Number F6193-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q6012LH1LED

Description TRIAC ALTERNISTOR 600V 12A TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Q6012LH1LED Series
Product Photos TO-220 Isolated Tab
Featured Product LED Dimmer Triac/QUADRAC Thyristors
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Triacs

Series -
Packaging ? Bulk?
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 110A, 120A
Current - Gate Trigger (Igt) (Max) 10mA
Current - Hold (Ih) (Max) 8mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3 Isolated Tab
Supplier Device Package TO-220 Isolated Tab
Other Names F6193
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F7281-ND Q6012LH1LEDTP Littelfuse Inc. Tube? 500 - Immediate
1.61000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

05:14:37 5/28/2016