• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number F6194-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q6008LTH1LED

Description TRIAC Internally Triggered 600V 8A Through Hole TO-220 Isolated Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Q6008LTH1LED Series
Featured Product LED Dimmer Triac/QUADRAC Thyristors
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Thyristors - TRIACs

Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Triac Type Internally Triggered
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) -
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A
Current - Gate Trigger (Igt) (Max) -
Current - Hold (Ih) (Max) 6mA
Configuration Single
Operating Temperature -40°C ~ 110°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Isolated Tab
Supplier Device Package TO-220 Isolated Tab
 
Additional Resources
Standard Package ? 500
Other Names F6194

11:30:09 12/5/2016

Alternate Package | This part is also available in the following packaging:
  • Tube ? : F7280-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.77000
Send Feedback