• Version no longer manufactured. See Alternate Package or Substitute options.
  • Non-Stock ?
Product Overview
Digi-Key Part Number F6235-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q6008LH1LED

Description TRIAC ALTERNISTOR 600V 8A TO220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Q6008LH1LED Series
Featured Product LED Dimmer Triac/QUADRAC Thyristors
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Thyristors - TRIACs

Manufacturer

Littelfuse-Inc.

Series -
Packaging ? Bulk ?
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A
Current - Gate Trigger (Igt) (Max) 10mA
Current - Hold (Ih) (Max) 6mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3 Isolated Tab
Supplier Device Package TO-220 Isolated Tab
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 500
Other Names F6235
Q6008LH1LED-ND

11:07:56 7/29/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : F7278-ND
  • Minimum Quantity: 1
  • Quantity Available: 889 - Immediate
  • Unit Price: 1.65000
Send Feedback