Add To Favorites
Product Overview
Digi-Key Part Number 179-2633-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

PFE850-12-054RA

Description AC/DC CONVERTER 12V 5V 850W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PFE850-12-054xA Datasheet
Featured Product PFE / PET Series
Power Solutions and Protection
Online Catalog PFE850 Series
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Manufacturer

Bel Power Solutions

Series PFE850
Part Status Active
Type Front End
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 70A, 3.3A
Power (Watts) 850W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 94%
Operating Temperature 0°C ~ 65°C (With Derating)
Features Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type Rack Mount
Size / Dimension 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm)
Minimum Load Required -
Approvals CE
Power (Watts) - Max 850W
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 10
Other Names 179-2633
PFE850-12-054RA-ND

16:46:44 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 318.06000 318.06
5 303.15400 1,515.77
10 278.30600 2,783.06
25 268.36640 6,709.16
50 264.39080 13,219.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback