All prices are in US dollars.
Digi-Key Part Number 179-2422-ND
Price Break Unit Price Extended Price
1 294.21000 294.21
3 276.31667 828.95
5 268.36600 1,341.83
10 258.42700 2,584.27
Quantity Available
Manufacturer

Manufacturer Part Number

PFE850-12-054NA

Description AC/DC CONVERTER 12V 5V 850W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PFE850-12-054xA
Product Photos PFE850-12-054NA
Featured Product PFE / PET Series
Power Solutions and Protection
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series PFE850
Type Front End
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 70A, 3.3A
Power (Watts) 850W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 94%
Operating Temperature 0°C ~ 65°C (With Derating)
Features Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type Rack Mount
Size / Dimension 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm)
Minimum Load Required -
Approvals CE
Power (Watts) - Max 850W
Online Catalog PFE850 Series
Associated Product
817-1656-ND - LOCKING LINE CORD 3 COND US 6'
A110847-ND - ASSYMINIPAK HDL25S10PRARECPTSC
817-1657-ND - LOCKING LINE CORD 3 COND US 6'
817-1654-ND - LOCKING LINE CORD 3 COND UK 2M
817-1655-ND - LOCKING LINE CORD 3 COND EU 2M
179-2696-ND - DUAL CONNECTOR BOARD
Other Names 179-2422
PFE85012054NA
Customers who are interested in this product are also interested in:
  • PFE850-12-054RA - Bel Power Solutions | 179-2633-ND DigiKey Electronics
  • PFE850-12-054RA
  • Bel Power Solutions
  • AC/DC CONVERTER 12V 5V 850W
  • Unit Price 294.21000

06:30:50 5/6/2016