All prices are in US dollars.
Digi-Key Part Number 179-2423-ND
Price Break Unit Price Extended Price
1 231.13000 231.13
3 217.53667 652.61
5 212.09800 1,060.49
10 203.94000 2,039.40
Quantity Available Digi-Key Stock: 134
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

PFE600-12-054NA

Description AC/DC CONVERTER 12V 5V 600W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PFE600-12-054xA
Product Photos PFE600-12-054NA
Featured Product PFE / PET Series
Power Solutions and Protection
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series PFE600
Type Front End
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 50A, 3.3A
Power (Watts) 600W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 94%
Operating Temperature 0°C ~ 65°C (With Derating)
Features Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PMBus™, Standby Output, Universal Input
Mounting Type Rack Mount
Size / Dimension 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm)
Minimum Load Required -
Approvals CE
Power (Watts) - Max 600W
Online Catalog PFE600 Series
Associated Product
817-1656-ND - LOCKING LINE CORD 3 COND US 6'
A110847-ND - ASSYMINIPAK HDL25S10PRARECPTSC
817-1657-ND - LOCKING LINE CORD 3 COND US 6'
817-1655-ND - LOCKING LINE CORD 3 COND EU 2M
179-2696-ND - DUAL CONNECTOR BOARD
817-1654-ND - LOCKING LINE CORD 3 COND UK 2M
Other Names 179-2423
PFE60012054NA
Customers who are interested in this product are also interested in:
  • DS450-3 - Artesyn Embedded Technologies | 454-1432-ND DigiKey Electronics
  • DS450-3
  • Artesyn Embedded Technologies
  • AC/DC CONVERTER 12V 450W
  • Unit Price 181.63000
  • 2-1926739-5 - TE Connectivity AMP Connectors | A110847-ND DigiKey Electronics
  • 2-1926739-5
  • TE Connectivity AMP Connectors
  • ASSYMINIPAK HDL25S10PRARECPTSC
  • Unit Price 11.11000
  • PFE1100-12-054NA - Bel Power Solutions | 179-2421-ND DigiKey Electronics
  • PFE1100-12-054NA
  • Bel Power Solutions
  • AC/DC CONVERTER 12V 5V 1100W
  • Unit Price 347.56000
  • SNP-OP-BOARD-01 - Bel Power Solutions | 179-2696-ND DigiKey Electronics
  • SNP-OP-BOARD-01
  • Bel Power Solutions
  • DUAL CONNECTOR BOARD
  • Unit Price 164.59000

14:51:08 5/24/2016