All prices are in US dollars.
Digi-Key Part Number 179-2421-ND
Price Break Unit Price Extended Price
1 347.56000 347.56
3 326.42667 979.28
5 317.03400 1,585.17
10 305.29200 3,052.92
Quantity Available Digi-Key Stock: 52
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

PFE1100-12-054NA

Description AC/DC CONVERTER 12V 5V 1100W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PFE1100-12-054xA Datasheet
Product Photos PFE1100-12-054NA
Mfg Application Notes PFE1100-12-054NA White Papers
Featured Product PFE / PET Series
Standard Package ? 12
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Converters

Series PFE1100
Type Front End
Number of Outputs 2
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 90A, 3.3A
Power (Watts) 1100W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 94%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, Hot Swappable, I²C™ Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output
Mounting Type Rack Mount
Size / Dimension 14.17" L x 2.15" W x 1.57" H (360.0mm x 54.5mm x 40.0mm)
Minimum Load Required -
Approvals -
Power (Watts) - Max 1097W
Online Catalog PFE1100 Series
Associated Product
817-1656-ND - LOCKING LINE CORD 3 COND US 6'
A110847-ND - ASSYMINIPAK HDL25S10PRARECPTSC
817-1657-ND - LOCKING LINE CORD 3 COND US 6'
817-1655-ND - LOCKING LINE CORD 3 COND EU 2M
179-2696-ND - DUAL CONNECTOR BOARD
817-1654-ND - LOCKING LINE CORD 3 COND UK 2M
Other Names 179-2421
PFE110012054NA
Customers who are interested in this product are also interested in:
  • SNP-OP-BOARD-01 - Bel Power Solutions | 179-2696-ND DigiKey Electronics
  • SNP-OP-BOARD-01
  • Bel Power Solutions
  • DUAL CONNECTOR BOARD
  • Unit Price 164.59000
  • PFE600-12-054NA - Bel Power Solutions | 179-2423-ND DigiKey Electronics
  • PFE600-12-054NA
  • Bel Power Solutions
  • AC/DC CONVERTER 12V 5V 600W
  • Unit Price 231.13000
  • PFE850-12-054RA - Bel Power Solutions | 179-2633-ND DigiKey Electronics
  • PFE850-12-054RA
  • Bel Power Solutions
  • AC/DC CONVERTER 12V 5V 850W
  • Unit Price 294.21000
  • PFE3000-12-069RA - Bel Power Solutions | 179-2714-ND DigiKey Electronics
  • PFE3000-12-069RA
  • Bel Power Solutions
  • AC/DC CONVERTER 12V 3000W
  • Unit Price 937.30000

14:26:59 5/29/2016