All prices are in US dollars.
Digi-Key Part Number 179-2454-ND
Price Break Unit Price Extended Price
1 137.89000 137.89
5 136.79600 683.98
10 135.70300 1,357.03
50 122.57000 6,128.50
100 116.44150 11,644.15
Quantity Available Digi-Key Stock: 48
Can ship immediately
Manufacturer

Manufacturer Part Number

70IMX35D15D15-8G

Description 4/15V OUPUT SER IMX35 DC/DC CONV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IMX35 Series
Product Photos IMX35 SERIES
Featured Product IMX35 Series – 35 Watt DC/DC Converters
Power Solutions and Protection
Standard Package ? 4
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Melcher IMX35
Packaging ? Bulk?
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 40V
Voltage - Input (Max) 121V
Voltage - Output 1 15V
Voltage - Output 2 15V
Voltage - Output 3 15V
Current - Output (Max) 600mA, 600mA, 600mA
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Power (Watts) - Max 35W
Online Catalog IMX35 Series
Other Names 179-2454
70IMX35D15D158G
Customers who are interested in this product are also interested in:
  • SI8719BC-A-IS - Silicon Labs | 336-3036-ND DigiKey Electronics
  • SI8719BC-A-IS
  • Silicon Labs
  • DGTL ISO 3.75KV GEN PURP 8SOIC
  • Unit Price 1.00000
  • RM-0512S/HP - Recom Power | 945-1930-5-ND DigiKey Electronics
  • RM-0512S/HP
  • Recom Power
  • CONV DC/DC 0.25W 05VIN 12VOUT
  • Unit Price 6.69000
  • JCE0612S05 - XP Power | 1470-1925-5-ND DigiKey Electronics
  • JCE0612S05
  • XP Power
  • DC/DC CONVERTER 5V 6W
  • Unit Price 17.75000

15:24:26 5/5/2016