All prices are in US dollars.
Digi-Key Part Number 179-2708-ND
Price Break Unit Price Extended Price
1 137.89000 137.89
5 136.79600 683.98
10 135.70300 1,357.03
50 122.57000 6,128.50
100 116.44150 11,644.15
Quantity Available Digi-Key Stock: 42
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

36IBX15-50-0G

Description DC/DC CONVERTER 50-160V 352W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IBX15 Series
Product Photos 36IBX15-50-0G
Featured Product IBX15 Series – Rugged Boost Converters
Power Solutions and Protection
Standard Package ? 6
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Melcher IBX15
Packaging ? Bulk?
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 24V
Voltage - Input (Max) 160V
Voltage - Output 1 50 ~ 160 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.2A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, UVLO
Mounting Type Through Hole
Package / Case 17-DIP Module (10 Leads)
Size / Dimension 2.16" L x 2.15" W x 0.45" H (54.9mm x 54.7mm x 11.5mm)
Operating Temperature -40°C ~ 70°C
Efficiency 95%
Power (Watts) - Max -
Online Catalog IBX15 Series
Other Names 179-2708
Customers who are interested in this product are also interested in:
  • 36IBX15-50-0ZG - Bel Power Solutions | 179-2709-ND DigiKey Electronics
  • 36IBX15-50-0ZG
  • Bel Power Solutions
  • DC/DC CONVERTER 50-160V 352W
  • Unit Price 124.91000
  • 24IBX15-50-0G - Bel Power Solutions | 179-2706-ND DigiKey Electronics
  • 24IBX15-50-0G
  • Bel Power Solutions
  • DC/DC CONVERTER 50-160V 256W
  • Unit Price 137.89000
  • 24IBX15-50-0ZG - Bel Power Solutions | 179-2707-ND DigiKey Electronics
  • 24IBX15-50-0ZG
  • Bel Power Solutions
  • DC/DC CONVERTER 50-160V 256W
  • Unit Price 124.91000
  • Q015-5 - XP Power | 1470-3303-ND DigiKey Electronics
  • Q015-5
  • XP Power
  • SINGLE O/P, DC-HV DC PCB MOUNT,
  • Unit Price 81.00000
  • EZA250032048 - TDK-Lambda Americas Inc. | EZA250032048-ND DigiKey Electronics
  • EZA250032048
  • TDK-Lambda Americas Inc.
  • DC/DC CONV BI-DIR 48VDC 2500W
  • Unit Price 3,907.00000

17:11:00 5/28/2016