All prices are in US dollars.
Digi-Key Part Number 179-2463-ND
Price Break Unit Price Extended Price
1 77.46000 77.46
5 76.85000 384.25
10 76.24600 762.46
50 70.19460 3,509.73
100 65.35350 6,535.35
250 64.38532 16,096.33
Quantity Available Digi-Key Stock: 57
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

20IMX7-24-24-8G

Description CONVERT DC/DC 24V/24V 6.2W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IMX7/IMS7 Series
Product Photos 20IMX7-24-24-8G
Featured Product IMX7 Series – 7 Watt DC/DC Converters
Power Solutions and Protection
Standard Package ? 10
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Melcher IMX7
Packaging ? Bulk?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 8.4V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 24V
Voltage - Output 3 -
Current - Output (Max) 130mA, 130mA
Power (Watts) - Manufacture Series 7W
Voltage - Isolation 1.2kV (1200V)
Applications ITE (Commercial)
Features OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 14-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 83%
Power (Watts) - Max 6W
Online Catalog IMX7 Series
Other Names 179-2463
20IMX724248G

17:21:02 5/28/2016