All prices are in US dollars.
Digi-Key Part Number 179-2453-ND
Price Break Unit Price Extended Price
1 137.89000 137.89
5 136.79600 683.98
10 135.70300 1,357.03
50 122.57000 6,128.50
100 116.44150 11,644.15
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

20IMX35D15D15-8G

Description CONVERT DC/DC 4X 15V 35W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IMX35 Series
Product Photos 20IMX35D15D15-8G
Featured Product IMX35 Series – 35 Watt DC/DC Converters
Power Solutions and Protection
Standard Package ? 4
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Melcher IMX35
Packaging ? Bulk?
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 15V
Voltage - Output 3 15V
Current - Output (Max) 550mA, 550mA, 550mA
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Power (Watts) - Max 33W
Online Catalog IMX35 Series
Other Names 179-2453
20IMX35D15D158G

22:48:23 5/24/2016