All prices are in US dollars.
Digi-Key Part Number 179-2669-ND
Price Break Unit Price Extended Price
1 132.30000 132.30
5 131.25000 656.25
10 130.20000 1,302.00
25 121.80000 3,045.00
50 117.60000 5,880.00
100 111.72000 11,172.00
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

20IMX35D05D15-8ZG

Description DC/DC CONVERT 5V 12V 12V 5V 35W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IMX35 Series Datasheet
Product Photos 20IMX35D05D15-8ZG
Featured Product IMX35 Series – 35 Watt DC/DC Converters
Power Solutions and Protection
Standard Package ? 15
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Melcher IMX35
Packaging ? Bulk?
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 15V
Current - Output (Max) 1.35A, 550mA, 550mA
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 1.2kV (1200V)
Applications ITE (Commercial)
Features Remote On/Off, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 2.87" L x 1.88" W x 0.35" H (72.8mm x 47.8mm x 8.9mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Power (Watts) - Max 30W
Online Catalog IMX35 Series
Other Names 179-2669

21:41:11 6/30/2016