All prices are in US dollars.
Digi-Key Part Number 179-2664-ND
Price Break Unit Price Extended Price
1 96.08000 96.08
5 95.31200 476.56
10 94.55000 945.50
25 88.45000 2,211.25
50 85.40000 4,270.00
100 81.13000 8,113.00
Quantity Available Digi-Key Stock: 67
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

110IMX7-24-24-8G

Description DC/DC CONVERT DUAL 24V 0.15A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IMX7/IMS7 Series
Product Photos IMX7 SERIES
Featured Product IMX7 Series – 7 Watt DC/DC Converters
Power Solutions and Protection
Standard Package ? 10
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Melcher IMX7
Packaging ? Bulk?
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 60V
Voltage - Input (Max) 150V
Voltage - Output 1 24V
Voltage - Output 2 24V
Voltage - Output 3 -
Current - Output (Max) 150mA, 150mA
Power (Watts) - Manufacture Series 7W
Voltage - Isolation 2.5kV (2500V)
Applications ITE (Commercial)
Features OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 14-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 84%
Power (Watts) - Max 7W
Online Catalog IMX7 Series
Other Names 179-2664

21:00:27 6/27/2016