Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 179-2666-ND
Quantity Available
Manufacturer

Manufacturer Part Number

110IMX7-15-15-8G

Description DC/DC CONVERT DUAL 15V 0.24A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

Bel Power Solutions

Series Melcher IMX7
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 60V
Voltage - Input (Max) 150V
Voltage - Output 1 15V
Voltage - Output 2 15V
Voltage - Output 3 -
Current - Output (Max) 240mA, 240mA
Power (Watts) - Manufacture Series 7W
Voltage - Isolation 2.5kV (2500V)
Applications ITE (Commercial)
Features OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 14-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 84%
Power (Watts) - Max 7W
 
Additional Resources
Standard Package ? 30
Other Names 179-2666

20:49:53 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 91.10350 5,466.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback