All prices are in US dollars.
Digi-Key Part Number 179-2665-ND
Price Break Unit Price Extended Price
1 98.96000 98.96
5 98.17200 490.86
10 97.38700 973.87
50 87.96200 4,398.10
100 83.56390 8,356.39
Quantity Available Digi-Key Stock: 70
Can ship immediately
Manufacturer

Manufacturer Part Number

110IMX7-05-8G

Description DC/DC CONVERTER 5.1V 1.2A 7W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IMX7/IMS7 Series
Product Photos IMX7 SERIES
Featured Product IMX7 Series – 7 Watt DC/DC Converters
Power Solutions and Protection
Standard Package ? 10
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Melcher IMX7
Packaging ? Bulk?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 60V
Voltage - Input (Max) 150V
Voltage - Output 1 5.1V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.2A
Power (Watts) - Manufacture Series 7W
Voltage - Isolation 2.5kV (2500V)
Applications ITE (Commercial)
Features OTP, OVP, SCP
Mounting Type Through Hole
Package / Case 14-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm)
Operating Temperature -40°C ~ 85°C
Efficiency 80%
Power (Watts) - Max 6W
Online Catalog IMX7 Series
Other Names 179-2665

19:03:34 5/3/2016