Add To Favorites
Product Overview
Digi-Key Part Number 179-2667-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

110IMX35D15D15-8G

Description DC/DC CONVERT QUAD 15V 0.6A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

DC DC Converters

Manufacturer

Bel-Power-Solutions

Series Melcher IMX35
Packaging ? Bulk ?
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 60V
Voltage - Input (Max) 150V
Voltage - Output 1 15V
Voltage - Output 2 15V
Voltage - Output 3 15V
Current - Output (Max) 600mA, 600mA, 600mA
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 2.5kV (2500V)
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Power (Watts) - Max 35W
 
Additional Resources
Standard Package ? 12
Other Names 179-2667

20:59:43 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 146.00000 146.00
5 144.84400 724.22
10 143.68500 1,436.85
25 134.41520 3,360.38
50 129.78000 6,489.00
100 123.29100 12,329.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback