All prices are in US dollars.
Digi-Key Part Number 179-2662-ND
Price Break Unit Price Extended Price
1 146.00000 146.00
5 144.84400 724.22
10 143.68500 1,436.85
50 129.78000 6,489.00
100 123.29100 12,329.10
Quantity Available Digi-Key Stock: 66
Can ship immediately
Manufacturer

Manufacturer Part Number

110IMX35D05D05-8G

Description DC/DC CONVERT QUAD 5V 1.4A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IMX35 Series
Product Photos IMX35 SERIES
Featured Product IMX35 Series – 35 Watt DC/DC Converters
Power Solutions and Protection
Standard Package ? 4
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series Melcher IMX35
Packaging ? Bulk?
Type Isolated Module
Number of Outputs 4
Voltage - Input (Min) 60V
Voltage - Input (Max) 150V
Voltage - Output 1 5V
Voltage - Output 2 5V
Voltage - Output 3 5V
Current - Output (Max) 1.4A, 1.4A, 1.4A
Power (Watts) - Manufacture Series 35W
Voltage - Isolation 2.5kV (2500V)
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Mounting Type Through Hole
Package / Case 19-DIP Module
Size / Dimension 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 86%
Power (Watts) - Max 28W
Online Catalog IMX35 Series
Other Names 179-2662

07:03:37 5/1/2016