All prices are in US dollars.
Digi-Key Part Number MAX98400BETG+-ND
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.56500 25.65
25 1.80000 45.00
50 1.71000 85.50
100 1.30000 130.00
250 1.23500 308.75
500 1.14750 573.75
Quantity Available Digi-Key Stock: 775
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

MAX98400BETG+

Description IC AMP AUDIO STEREO D 24TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX98400A,B
Part Numbering System
Product Photos 24-TQFN
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Featured Product Maxim - MAX98400
Reference Design Library MAX98400BEVKIT+(U1): 12Wx2 @ 8O, 8~28Vin, NoFilter
MAX98400BEVKIT+(U2): 12Wx2 @ 8O, 8~28Vin, Filtered
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 75
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Audio

Series -
Packaging ? Tube?
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 12W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 28 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-TQFN (4x4)
Package / Case 24-WFQFN Exposed Pad
Online Catalog Class D Amplifier
Related Products
732-1620-2-ND - FERRITE BEAD 600 OHM 0805 1LN
732-1620-1-ND - FERRITE BEAD 600 OHM 0805 1LN
732-1620-6-ND - FERRITE BEAD 600 OHM 0805 1LN
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX98400BETG+TR-ND MAX98400BETG+T Maxim Integrated Tape & Reel (TR)? 0
1.18728 2,500
MAX98400BETG+CT-ND MAX98400BETG+T Maxim Integrated Cut Tape (CT)? 2,451 - Immediate
2.62000 1
MAX98400BETG+DKR-ND MAX98400BETG+T Maxim Integrated Digi-Reel®? 2,451 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

06:18:18 6/27/2016