Add To Favorites
Product Overview
Digi-Key Part Number MAX98400AETX+-ND
Quantity Available 2,602
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX98400AETX+

Description IC AMP AUDIO STEREO D 36TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Audio

Manufacturer

Maxim-Integrated

Series -
Packaging ? Tube ?
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 20W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 28 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 36-TQFN (6x6)
Package / Case 36-WFQFN Exposed Pad
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 50

14:30:33 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.39000 3.39
10 3.22100 32.21
25 2.26000 56.50
50 2.14700 107.35
100 1.63000 163.00
250 1.54848 387.12
500 1.44076 720.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX98400AETX+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.46880
Send Feedback