All prices are in US dollars.
Digi-Key Part Number MAX9768ETG+-ND
Price Break Unit Price Extended Price
1 2.57000 2.57
10 2.42300 24.23
25 1.93800 48.45
50 1.84120 92.06
100 1.69580 169.58
250 1.60856 402.14
500 1.21126 605.63
Quantity Available Digi-Key Stock: 4,540
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9768ETG+

Description IC AMP AUDIO 10W MONO D 24TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX9768
Part Numbering System
Product Photos 24-TQFN
Mfg Application Notes Reduce EMI from Class D Amplifiers Using New Modulation Techniques and Filter Architectures
Thermal Considerations for a Class D Amplifier
Overview of 2.1 (Satellite/Subwoofer) Speaker Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Featured Product MAX9768 Series Speaker Amplifiers
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 150
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Audio

Series -
Packaging ? Tube?
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 10W x 1 @ 8 Ohm
Voltage - Supply 4.5 V ~ 14 V
Features Depop, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-TQFN (4x4)
Package / Case 24-WFQFN Exposed Pad
Online Catalog Class D Amplifier
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX9768ETG+TR-ND MAX9768ETG+T Maxim Integrated Tape & Reel (TR)? 10,000 - Factory Stock
?
1.24848 2,500
MAX9768ETG+CT-ND MAX9768ETG+T Maxim Integrated Cut Tape (CT)? 2,280 - Immediate
10,000 - Factory Stock
?
2.76000 1
MAX9768ETG+DKR-ND MAX9768ETG+T Maxim Integrated Digi-Reel®? 2,280 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MAX9768ETG+T - Maxim Integrated | MAX9768ETG+CT-ND DigiKey Electronics
  • MAX9768ETG+T
  • Maxim Integrated
  • IC AMP AUDIO 10W MONO D 24TQFN
  • Unit Price 2.76000
  • MAX9768EVKIT+ - Maxim Integrated | MAX9768EVKIT+-ND DigiKey Electronics
  • MAX9768EVKIT+
  • Maxim Integrated
  • EVALUATION KIT FOR MAX9768
  • Unit Price 135.15000

22:07:44 5/4/2016