Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX97220DETE+-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX97220DETE+

Description IC AUDIO AMP HEADPHONE 16TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Audio

Manufacturer

Maxim-Integrated

Series DirectDrive®
Packaging ? Tube ?
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 125mW x 2 @ 32 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-TQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 100

06:10:28 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 1.02000 10.20
25 0.81600 20.40
50 0.77520 38.76
100 0.71400 71.40
250 0.67728 169.32
500 0.51000 255.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX97220DETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 177,500 - Factory Stock ?
  • Unit Price: 0.57528
Send Feedback