Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX97220AETE+-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX97220AETE+

Description Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Audio

Manufacturer

Maxim Integrated

Series DirectDrive®
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 125mW x 2 @ 32 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-TQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
 
Additional Resources
Standard Package ? 100

07:13:24 10/1/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.14800 11.48
25 0.91800 22.95
50 0.87220 43.61
100 0.80330 80.33
250 0.76196 190.49
500 0.57376 286.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX97220AETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.63648
  • Cut Tape (CT) ? : MAX97220AETE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,220 - Immediate
  • Unit Price: 1.41000
  • Digi-Reel® ? : MAX97220AETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback