All prices are in US dollars.
Digi-Key Part Number MAX6126AASA50+-ND
Price Break Unit Price Extended Price
1 5.31000 5.31
10 5.11300 51.13
Quantity Available Digi-Key Stock: 1,591
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

MAX6126AASA50+

Description IC VREF SERIES 5V 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX6126
MAXREFDES11# Ref Design
MAXREFDES4# Ref Design
MAXREFDES5# Ref Design
MAXREFDES6#
MAXREFDES18#
Part Numbering System
Product Photos 8-SOIC
8-SOIC
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
Implementing an External Reference and the Resulting Effect on Gain for the MAX149x Sigma-Delta Panel-Meter ADCs
Ultra-Low-Noise LDO Achieves 6nV/vHz Noise Performance
Design Considerations for a Low-Cost Sensor and A/D Interface
Calculating the Error Budget in Precision Digital-to-Analog Converter (DAC) Applications
How Signal Chains and PLCs Impact Our Lives
Reduce the Chances of Human Error: Part 1, Power and Ground
Digital-to-Analog Converter Fine-Tunes Reference Output
Campbell (MAXREFDES4#) Nexys 3 Quick Start Guide
Fresno (MAXREFDES11#) ZedBoard Quick Start Guide
Cupertino (MAXREFDES5#) ZedBoard Quick Start Guide
Campbell (MAXREFDES4#) ZedBoard Quick Start Guide
Carmel (MAXREFDES18#) LX9 Quick Start Guide
Carmel (MAXREFDES18#) ZedBoard Quick Start Guide
Fremont (MAXREFDES6#) Nexys 3 Quick Start Guide
Fremont (MAXREFDES6#) ZedBoard Quick Start Guide
Getting the Most Out of the MAX14920,21
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Voltage Reference Selection
Easy Analog Front End (AFE) Solution
4-Channel Analog Output Design Accelerator Kit
Featured Product MAX6126 Voltage Reference and MAXREFDES5 AFE
MAXSANTAFEEVSYS# Kit
MAXREFDES61# 16-Bit Four Micro PLC Card
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 100
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series -
Packaging ? Tube?
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.02%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 2.85µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.2 V ~ 12.6 V
Current - Supply 725µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Online Catalog Series, Fixed - Maxim Integrated Products
For Use With
MAXREFDES5#-ND - REFERENCE DESIGN SANTA FE
MAXREFDES61#-ND - MICROPLC 4 CHANNEL AI MODULE
MAXREFDES6#-ND - REFERENCE DESIGN FREMONT
MAXREFDES18#-ND - REFERENCE DESIGN CARMEL
MAXREFDES24#-ND - REFERENCE DESIGN ALAMEDA
MAXREFDES67#-ND - 24BIT UNIVERSAL ANALOG INPUT BRD
MAXREFDES30#-ND - REFERENCE DESIGN PETALUMA
MAXREFDES71#-ND - REFERENCE DESIGN GREENBRAE
MAXSANTAFEEVSYS#-ND - EVAL SYSTEM SANTA FE
MAXREFDES24EVSYS#-ND - KIT REFERENCE DESIGN 4CH OUT
MAXREFDES4#-ND - REFERENCE DESIGN CAMPBELL
MAXREFDES11#-ND - REFERENCE DESIGN FRESNO
MAXREFDES60#-ND - MICROPLC: 1 CHANNEL AO MODULE
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX6126AASA50+T-ND MAX6126AASA50+T Maxim Integrated Tape & Reel (TR)? 0
4.88376 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • ADR4550BRZ - Analog Devices Inc. | ADR4550BRZ-ND DigiKey Electronics
  • ADR4550BRZ
  • Analog Devices Inc.
  • IC VREF SERIES 5V 8SOIC
  • Unit Price 7.80000
  • OP07CPZ - Analog Devices Inc. | OP07CPZ-ND DigiKey Electronics
  • OP07CPZ
  • Analog Devices Inc.
  • IC OPAMP GP 8DIP
  • Unit Price 1.93000
  • LTC1100CN8#PBF - Linear Technology | LTC1100CN8#PBF-ND DigiKey Electronics
  • LTC1100CN8#PBF
  • Linear Technology
  • IC OPAMP CHOPPER 18KHZ 8DIP
  • Unit Price 12.36000
  • LT5400AIMS8E-2#PBF - Linear Technology | LT5400AIMS8E-2#PBF-ND DigiKey Electronics
  • LT5400AIMS8E-2#PBF
  • Linear Technology
  • RES ARRAY 4 RES 100K OHM 8TSSOP
  • Unit Price 16.42000

09:44:42 5/30/2016