Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number MAX31851SATB+-ND
Price Break Unit Price Extended Price
1 7.19000 7.19
Quantity Available Digi-Key Stock: 1
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

MAX31851SATB+

Description 1-WIRE THRMOCPLE TO DIG CONV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX31850,51
Part Numbering System
Product Photos 10-DFN
Product Training Modules MAX3185x Thermocouple to Digital Converter
Featured Product Cold-Junction Compensated, 1-Wire Thermocouple-to-Digital Converters
Standard Package ? 2,500
Category

Integrated Circuits (ICs)

Family

Interface - Sensor and Detector Interfaces

Series -
Packaging ? Tube?
Type Thermocouple to Digital Converter
Input Type Thermocouple (Multiple)
Output Type Digital
Interface 1-Wire®
Current - Supply 900µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x4)
Online Catalog Sensor and Detector Interfaces
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX31851SATB+T-ND MAX31851SATB+T Maxim Integrated Tape & Reel (TR)? 0
3.25584 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:40:05 4/30/2016