• Obsolete item.
Product Overview
Digi-Key Part Number MAX21000+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX21000+

Description Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±31.25, 62.50, 125, 250, 500, 1000, 2000 0.1Hz ~ 400Hz I²C, SPI 16-LGA (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MAX21000 Datasheet
MAX21000 Guide
Mfg Application Notes Soldering Guidelines for MEMS Inertial Sensors
PCN Obsolescence/ EOL Multiple Devices 14/Aug/2015
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Sensors, Transducers

Family

Motion Sensors - Gyroscopes

Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Obsolete
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±31.25, 62.50, 125, 250, 500, 1000, 2000
Sensitivity (LSB/(°/s)) 15 ~ 960
Sensitivity (mV/°/s) -
Bandwidth 0.1Hz ~ 400Hz
Output Type I²C, SPI
Voltage - Supply 1.71 V ~ 3.6 V
Current - Supply 5.4mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFLGA
 
Related Products
You May Also Be Interested In:
Additional Resources
Standard Package ? 1

17:29:13 9/26/2016

Send Feedback