All prices are in US dollars.
Digi-Key Part Number MAX17075EVKIT+-ND
Price Break Unit Price Extended Price
1 76.50000 76.50
Quantity Available Digi-Key Stock: 2
Can ship immediately

Factory Stock ?: 14
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

MAX17075EVKIT+

Description EVAL KIT FOR MAX17075
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MAX17075
MAX17075 Eval Kit
Product Photos MAX17075EVKIT+
Design Resources Development Tool Selector
Featured Product MAX17075 Boost Regulator
Reference Design Library MAX17075EVKIT+: 3Ch + Power Amp, LCD TFT Supply
Standard Package ? 1
Category

Programmers, Development Systems

Family

Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS

Series -
Main Purpose Special Purpose DC/DC, LCD Supply
Outputs and Type 4, Non-Isolated
Power - Output -
Voltage - Output 6.5V, 13V, 30V, -7V
Current - Output 500mA, 500mA, 60mA, 30mA
Voltage - Input 2.5 V ~ 5.5 V
Regulator Topology Boost, Inverting
Frequency - Switching 1.2MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part MAX17075
Online Catalog MAX17075 Evaluation Kit

09:08:11 6/25/2016