All prices are in US dollars.
Digi-Key Part Number MAX17075ETG+-ND
Price Break Unit Price Extended Price
1 3.51000 3.51
10 3.33500 33.35
25 2.43000 60.75
50 2.30860 115.43
100 1.62000 162.00
250 1.60652 401.63
Quantity Available Digi-Key Stock: 446
Can ship immediately

Factory Stock ?: 25,875
Manufacturer

Manufacturer Part Number

MAX17075ETG+

Description IC DC-DC CONV W/CHRG PUMP 24TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

MAX17075ETG+ Maxim Integrated | MAX17075ETG+-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets MAX17075
Product Photos 24-TQFN_21-0201A
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Featured Product MAX17075 Boost Regulator
Reference Design Library MAX17075EVKIT+: 3Ch + Power Amp, LCD TFT Supply
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 150
Category

Integrated Circuits (ICs)

Family

PMIC - Power Management - Specialized

Series -
Packaging ? Tube?
Applications LCD TV/Monitor
Current - Supply 4mA
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Online Catalog Power Management - Specialized
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX17075ETG+T-ND MAX17075ETG+T Maxim Integrated Tape & Reel (TR)? 1,205,000 - Factory Stock
?
0.79800 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

07:40:08 2/6/2016