Add To Favorites
Product Overview
Digi-Key Part Number MAX14783EEUA+-ND
Quantity Available 459
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

MAX14783EEUA+

Description IC TXRX RS485/422 ESD 8UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Manufacturer

Maxim-Integrated

Series -
Packaging ? Tube ?
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 10mV
Data Rate 30Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
Additional Resources
Standard Package ? 50

00:01:52 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.61000 3.61
10 3.43000 34.30
25 3.20000 80.00
50 3.04000 152.00
250 3.00200 750.50
500 2.89426 1,447.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback