Add To Favorites
Product Overview
Digi-Key Part Number DS28E05P+-ND
Quantity Available 437
Can ship immediately

Factory Stock ?: 6,240
Manufacturer

Manufacturer Part Number

DS28E05P+

Description IC EEPROM 1KBIT 6TSOC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS28E05
21-0382 Pkg Drawing
Mfg Application Notes Evaluating the DS28E05
Featured Product 1-Wire EEPROM
Online Catalog 1-Wire
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Memory

Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed -
Interface 1-Wire® Serial
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-LSOJ (0.148", 3.76mm Width)
Supplier Device Package 6-TSOC
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 120

01:06:48 8/31/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.79800 7.98
25 0.74000 18.50
50 0.70300 35.15
100 0.63000 63.00
250 0.59848 149.62
1,000 0.44064 440.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS28E05P+T-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.45288
Send Feedback